Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860040774003 | |
|---|---|
DigiKey Part Number | 732-9234-1-ND - Cut Tape (CT) 732-9234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040774003 |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040774003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 254.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 380 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH56MEFCTA8X11.5 | Rubycon | 0 | 80ZLH56MEFCTA8X11.5-ND | ¥22.79300 | Upgrade |
| 80ZLH56MEFC8X11.5 | Rubycon | 860 | 1189-3058-ND | ¥101.00000 | Parametric Equivalent |
| 80ZLH56MEFCT78X11.5 | Rubycon | 0 | 80ZLH56MEFCT78X11.5-ND | ¥22.79300 | Parametric Equivalent |
| EKYB630ELL560MHB5D | Chemi-Con | 5 | 565-EKYB630ELL560MHB5D-ND | ¥96.00000 | Parametric Equivalent |
| RZW560M1JBK-0811S | Surge | 0 | 4403-RZW560M1JBK-0811S-ND | ¥13.48917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 50 | ¥58.50000 | ¥2,925 |
| 100 | ¥50.85000 | ¥5,085 |
| 250 | ¥45.20400 | ¥11,301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥39.55250 | ¥31,642 |
| 1,600 | ¥37.72438 | ¥60,359 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |





