


860021380015 | |
|---|---|
DigiKey Part Number | 732-8893-1-ND - Cut Tape (CT) 732-8893-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021380015 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021380015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 459 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD1TN | Nichicon | 219 | 493-13291-1-ND | ¥432.00000 | Direct |
| EEU-ED2G470B | Panasonic Industry | 2,965 | P19626CT-ND | ¥440.00000 | Upgrade |
| UCY2W470MHD6TN | Nichicon | 4,222 | 493-13342-1-ND | ¥515.00000 | Upgrade |
| UCYW6470MHD6TN | Nichicon | 197 | 493-13352-1-ND | ¥527.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥432.00000 | ¥432 |
| 50 | ¥368.60000 | ¥18,430 |
| 100 | ¥320.74000 | ¥32,074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥320.74000 | ¥64,148 |
| 400 | ¥285.17500 | ¥114,070 |
| 600 | ¥249.61000 | ¥149,766 |
| 1,000 | ¥237.81200 | ¥237,812 |
| Unit Price without JCT: | ¥432.00000 |
|---|---|
| Unit Price with JCT: | ¥475.20000 |

