


860021378013 | |
|---|---|
DigiKey Part Number | 732-8891-1-ND - Cut Tape (CT) 732-8891-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021378013 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021378013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860241378003 | Würth Elektronik | 2,271 | 732-9302-1-ND | ¥301.00000 | Direct |
| UCA2G220MHD1TO | Nichicon | 461 | 493-13269-1-ND | ¥256.00000 | Direct |
| UCS2G220MHD1TO | Nichicon | 1,388 | 493-13289-1-ND | ¥304.00000 | Direct |
| 400PX22MEFCG412.5X20 | Rubycon | 816 | 1189-3758-1-ND | ¥249.00000 | Upgrade |
| EKXG401ETD220MK20S | Chemi-Con | 1,000 | 565-4867-1-ND | ¥85.76600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 50 | ¥191.94000 | ¥9,597 |
| 100 | ¥167.02000 | ¥16,702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥148.57000 | ¥44,571 |
| 600 | ¥130.12333 | ¥78,074 |
| 1,500 | ¥123.80800 | ¥185,712 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |


