Direct
Upgrade
Parametric Equivalent
Parametric Equivalent



860020274013 | |
|---|---|
DigiKey Part Number | 732-8915-1-ND - Cut Tape (CT) 732-8915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020274013 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020274013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 365 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 503.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH680MEFCT78X11.5 | Rubycon | 0 | 10ZLH680MEFCT78X11.5-ND | ¥19.92150 | Direct |
| 10ZLH680MEFCTA8X11.5 | Rubycon | 0 | 10ZLH680MEFCTA8X11.5-ND | ¥19.92150 | Upgrade |
| 10AX680MEFC8X10.8 | Rubycon | 9,648 | 1189-2162-ND | ¥100.00000 | Parametric Equivalent |
| 10YXS680MEFC8X11.5 | Rubycon | 1,236 | 1189-10YXS680MEFC8X11.5-ND | ¥85.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 50 | ¥38.22000 | ¥1,911 |
| 100 | ¥33.24000 | ¥3,324 |
| 250 | ¥29.58000 | ¥7,395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥25.92500 | ¥20,740 |
| 1,600 | ¥24.59563 | ¥39,353 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |




