WCAP-ATG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG8

860010681031

DigiKey Part Number
732-8683-ND
Manufacturer
Manufacturer Product Number
860010681031
Description
CAP ALUM 3900UF 20% 50V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010681031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.871 A @ 120 Hz
Ripple Current @ High Frequency
3.67488 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.693" (43.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥757.00000¥757
50¥645.76000¥32,288
100¥562.43000¥56,243
250¥500.16000¥125,040
500¥437.46200¥218,731
1,000¥416.85000¥416,850
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥757.00000
Unit Price with JCT:¥832.70000