
831056297 | |
|---|---|
DigiKey Part Number | 1923-831056297TR-ND - Tape & Reel (TR) 1923-831056297CT-ND - Cut Tape (CT) 1923-831056297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056297 |
Description | WE-SPXO CRYSTAL OSCILLATOR 26.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056297 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥258.00000 | ¥258 |
| 10 | ¥246.00000 | ¥2,460 |
| 50 | ¥239.30000 | ¥11,965 |
| 100 | ¥206.07000 | ¥20,607 |
| 500 | ¥200.25400 | ¥100,127 |
| 1,000 | ¥169.51100 | ¥169,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥160.20333 | ¥480,610 |
| Unit Price without JCT: | ¥258.00000 |
|---|---|
| Unit Price with JCT: | ¥283.80000 |

