
830108161601 | |
|---|---|
DigiKey Part Number | 1923-830108161601TR-ND - Tape & Reel (TR) 1923-830108161601CT-ND - Cut Tape (CT) 1923-830108161601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108161601 |
Description | WE-XTAL QUARTZ CRYSTAL 37.4 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108161601 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥118.50000 | ¥1,185 |
| 50 | ¥113.34000 | ¥5,667 |
| 100 | ¥108.19000 | ¥10,819 |
| 500 | ¥100.46000 | ¥50,230 |
| 1,000 | ¥92.73200 | ¥92,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥79.76967 | ¥239,309 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

