
784373680022 | |
|---|---|
DigiKey Part Number | 732-784373680022TR-ND - Tape & Reel (TR) 732-784373680022CT-ND - Cut Tape (CT) 732-784373680022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373680022 |
Description | FIXED IND 2.2UH 15.3A 8.8 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 15.3 A 8.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373680022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.8mOhm Max |
Series | Frequency - Self Resonant 26.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Current - Saturation (Isat) 25.7A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥557.00000 | ¥557 |
| 10 | ¥455.30000 | ¥4,553 |
| 100 | ¥387.21000 | ¥38,721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥337.35625 | ¥269,885 |
| 2,400 | ¥287.50167 | ¥690,004 |
| Unit Price without JCT: | ¥557.00000 |
|---|---|
| Unit Price with JCT: | ¥612.70000 |

