
7447860156G | |
|---|---|
DigiKey Part Number | 732-7447860156GTR-ND - Tape & Reel (TR) 732-7447860156GCT-ND - Cut Tape (CT) 732-7447860156GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860156G |
Description | FIXED IND 56NH 300MA 750 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860156G Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥14.50000 | ¥145 |
| 50 | ¥13.30000 | ¥665 |
| 100 | ¥12.30000 | ¥1,230 |
| 1,000 | ¥10.96800 | ¥10,968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.30650 | ¥37,226 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

