
7447860239G | |
|---|---|
DigiKey Part Number | 732-7447860239GTR-ND - Tape & Reel (TR) 732-7447860239GCT-ND - Cut Tape (CT) 732-7447860239GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860239G |
Description | FIXED IND 390NH 150MA 2.3 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Multilayer Inductor 150 mA 2.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860239G Models |
Category | DC Resistance (DCR) 2.3Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥24.10000 | ¥241 |
| 50 | ¥22.60000 | ¥1,130 |
| 100 | ¥20.77000 | ¥2,077 |
| 1,000 | ¥19.27800 | ¥19,278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.45525 | ¥61,821 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

