
750311019 | |
---|---|
DigiKey Part Number | 1297-1118-2-ND - Tape & Reel (TR) 1297-1118-1-ND - Cut Tape (CT) 1297-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311019 |
Description | XFMR FLYBACK DC/DC CONV 400UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 35 ~ 75V | |
Voltage - Auxiliary | 6.6V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 400µH @ 10kHz | |
Frequency | 200 ~ 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥759.00000 | ¥759 |
10 | ¥686.00000 | ¥6,860 |
25 | ¥658.40000 | ¥16,460 |
50 | ¥638.12000 | ¥31,906 |
100 | ¥618.39000 | ¥61,839 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ¥588.15000 | ¥176,445 |
600 | ¥569.72333 | ¥341,834 |
900 | ¥559.18111 | ¥503,263 |
1,500 | ¥546.14067 | ¥819,211 |
2,100 | ¥537.69857 | ¥1,129,167 |
3,000 | ¥528.87367 | ¥1,586,621 |
Unit Price without JCT: | ¥759.00000 |
---|---|
Unit Price with JCT: | ¥834.90000 |