
7447820056G | |
---|---|
DigiKey Part Number | 732-7447820056GTR-ND - Tape & Reel (TR) 732-7447820056GCT-ND - Cut Tape (CT) 732-7447820056GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820056G |
Description | WE-MK MULTILAYER CERAMIC SMT IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 260 mA 360mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820056G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 4.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥13.00000 | ¥130 |
50 | ¥12.08000 | ¥604 |
100 | ¥11.29000 | ¥1,129 |
1,000 | ¥10.02000 | ¥10,020 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥7.58687 | ¥113,803 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |