



74479887310 | |
|---|---|
DigiKey Part Number | 732-2510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479887310 |
Description | FIXED IND 10UH 500MA 700 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 500 mA 700mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887310 Models |
Category | DC Resistance (DCR) 700mOhm |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 350mA | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded |



