



74479887268 | |
|---|---|
DigiKey Part Number | 732-2509-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479887268 |
Description | FIXED IND 6.8UH 700MA 650 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 700 mA 650mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887268 Models |
Category | DC Resistance (DCR) 650mOhm |
Mfr | Q @ Freq 30 @ 1MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded |

