


7447860215 | |
|---|---|
DigiKey Part Number | 732-7447860215TR-ND - Tape & Reel (TR) 732-7447860215CT-ND - Cut Tape (CT) 732-7447860215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860215 |
Description | FIXED IND 150NH 300MA 1.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860215 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.10000 | ¥111 |
| 50 | ¥10.30000 | ¥515 |
| 100 | ¥9.64000 | ¥964 |
| 1,000 | ¥8.80800 | ¥8,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.97975 | ¥27,919 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

