56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447860156G

DigiKey Part Number
732-7447860156GTR-ND - Tape & Reel (TR)
732-7447860156GCT-ND - Cut Tape (CT)
732-7447860156GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447860156G
Description
FIXED IND 56NH 300MA 750 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447860156G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
750mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,155
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥14.50000¥145
50¥13.30000¥665
100¥12.30000¥1,230
1,000¥10.96800¥10,968
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.30650¥37,226
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000