MFR Recommended



74478468 | |
|---|---|
DigiKey Part Number | 732-74478468TR-ND - Tape & Reel (TR) 732-74478468CT-ND - Cut Tape (CT) 732-74478468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74478468 |
Description | FIXED IND 68NH 100MA 2.2 OHM SMD |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 100 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447840168 | Würth Elektronik | 10,000 | 732-7447840168CT-ND | ¥17.00000 | MFR Recommended |


