10 nH Unshielded Multilayer Inductor 220 mA 510mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 nH Unshielded Multilayer Inductor 220 mA 510mOhm Max 0201 (0603 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447820110

DigiKey Part Number
732-7447820110TR-ND - Tape & Reel (TR)
732-7447820110CT-ND - Cut Tape (CT)
732-7447820110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447820110
Description
FIXED IND 10NH 220MA 510 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 220 mA 510mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447820110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
510mOhm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
2.9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH0006030310NJ00Pulse Electronics39,586553-BSCH0006030310NJ00CT-ND¥0.10000Parametric Equivalent
In-Stock: 13,690
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.00000¥90
50¥8.30000¥415
100¥7.64000¥764
1,000¥6.81400¥6,814
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥5.65033¥84,755
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000