WE-GF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-GF

744764012

DigiKey Part Number
732-744764012TR-ND - Tape & Reel (TR)
732-744764012CT-ND - Cut Tape (CT)
732-744764012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744764012
Description
FIXED IND 1.2UH 390MA 750MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744764012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
320MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
3225
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,636
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥115.00000¥115
10¥94.60000¥946
20¥85.90000¥1,718
100¥67.44000¥6,744
500¥57.10000¥28,550
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥40.08200¥40,082
Manufacturers Standard Package
Unit Price without JCT:¥115.00000
Unit Price with JCT:¥126.50000