



744762082A | |
|---|---|
DigiKey Part Number | 732-1807-2-ND - Tape & Reel (TR) 732-1807-1-ND - Cut Tape (CT) 732-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762082A |
Description | FIXED IND 8.2NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 1 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762082A Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 50 @ 1GHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥74.80000 | ¥748 |
| 50 | ¥69.64000 | ¥3,482 |
| 100 | ¥64.48000 | ¥6,448 |
| 500 | ¥59.32800 | ¥29,664 |
| 1,000 | ¥54.34300 | ¥54,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥49.19100 | ¥98,382 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

