4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7445404

DigiKey Part Number
732-1412-2-ND - Tape & Reel (TR)
732-1412-1-ND - Cut Tape (CT)
732-1412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7445404
Description
FIXED IND 4.7UH 2.7A 40 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7445404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
40mOhm Max
Series
Frequency - Self Resonant
48MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.20mm)
Current - Saturation (Isat)
4.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,948
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥467.00000¥467
10¥446.40000¥4,464
50¥401.68000¥20,084
100¥372.09000¥37,209
250¥357.30000¥89,325
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥327.38500¥196,431
Manufacturers Standard Package
Unit Price without JCT:¥467.00000
Unit Price with JCT:¥513.70000