


74439370330 | |
|---|---|
DigiKey Part Number | 732-74439370330TR-ND - Tape & Reel (TR) 732-74439370330CT-ND - Cut Tape (CT) 732-74439370330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439370330 |
Description | FIXED IND 33UH 8.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 8.5 A 18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439370330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Current - Saturation (Isat) 18.15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,208.00000 | ¥1,208 |
| 50 | ¥1,099.32000 | ¥54,966 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥813.64667 | ¥122,047 |
| 300 | ¥773.76667 | ¥232,130 |
| Unit Price without JCT: | ¥1,208.00000 |
|---|---|
| Unit Price with JCT: | ¥1,328.80000 |

