



74437334047 | |
|---|---|
DigiKey Part Number | 732-6154-2-ND - Tape & Reel (TR) 732-6154-1-ND - Cut Tape (CT) 732-6154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437334047 |
Description | FIXED IND 4.7UH 2.5A 116 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.5 A 116mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437334047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 116mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5020 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥424.00000 | ¥424 |
| 50 | ¥392.20000 | ¥19,610 |
| 100 | ¥356.47000 | ¥35,647 |
| 250 | ¥324.22800 | ¥81,057 |
| 500 | ¥294.64800 | ¥147,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥267.89233 | ¥803,677 |
| Unit Price without JCT: | ¥424.00000 |
|---|---|
| Unit Price with JCT: | ¥466.40000 |

