



744325240 | |
|---|---|
DigiKey Part Number | 732-1168-2-ND - Tape & Reel (TR) 732-1168-1-ND - Cut Tape (CT) 732-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744325240 |
Description | FIXED IND 2.4UH 14A 4.75 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Wirewound Inductor 14 A 4.75mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744325240 Models |
Category | DC Resistance (DCR) 4.75mOhm |
Mfr | Frequency - Self Resonant 67MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1050 |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm) |
Current - Saturation (Isat) 17A | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥710.00000 | ¥710 |
| 10 | ¥696.30000 | ¥6,963 |
| 50 | ¥643.14000 | ¥32,157 |
| 100 | ¥616.55000 | ¥61,655 |
| 250 | ¥576.66400 | ¥144,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥508.52857 | ¥355,970 |
| Unit Price without JCT: | ¥710.00000 |
|---|---|
| Unit Price with JCT: | ¥781.00000 |








