



744304016 | |
|---|---|
DigiKey Part Number | 732-3706-2-ND - Tape & Reel (TR) 732-3706-1-ND - Cut Tape (CT) 732-3706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744304016 |
Description | FIXED IND 160NH 24A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Drum Core, Wirewound Inductor 24 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744304016 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.17mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1240 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.465" W (11.50mm x 11.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥342.00000 | ¥342 |
| 10 | ¥335.70000 | ¥3,357 |
| 50 | ¥309.10000 | ¥15,455 |
| 100 | ¥295.81000 | ¥29,581 |
| 250 | ¥277.52800 | ¥69,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥244.29286 | ¥171,005 |
| Unit Price without JCT: | ¥342.00000 |
|---|---|
| Unit Price with JCT: | ¥376.20000 |


