6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 130mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 130mOhm Max 1919 (4848 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74408942068

DigiKey Part Number
732-3910-2-ND - Tape & Reel (TR)
732-3910-1-ND - Cut Tape (CT)
732-3910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408942068
Description
FIXED IND 6.8UH 1.45A 130 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 130mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74408942068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥372.00000¥372
10¥365.60000¥3,656
50¥351.92000¥17,596
100¥338.58000¥33,858
250¥311.38800¥77,847
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥270.69400¥135,347
Manufacturers Standard Package
Unit Price without JCT:¥372.00000
Unit Price with JCT:¥409.20000