



744052007 | |
|---|---|
DigiKey Part Number | 732-744052007TR-ND - Tape & Reel (TR) 732-744052007CT-ND - Cut Tape (CT) 732-744052007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052007 |
Description | FIXED IND 7.5UH 1.35A 90 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Drum Core, Wirewound Inductor 1.35 A 90mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052007 Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥254.00000 | ¥254 |
| 10 | ¥246.10000 | ¥2,461 |
| 50 | ¥233.66000 | ¥11,683 |
| 100 | ¥203.74000 | ¥20,374 |
| 250 | ¥180.80800 | ¥45,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥145.24600 | ¥72,623 |
| 1,000 | ¥132.78200 | ¥132,782 |
| Unit Price without JCT: | ¥254.00000 |
|---|---|
| Unit Price with JCT: | ¥279.40000 |


