


74404086681 | |
|---|---|
DigiKey Part Number | 732-11736-2-ND - Tape & Reel (TR) 732-11736-1-ND - Cut Tape (CT) 732-11736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404086681 |
Description | FIXED IND 680UH 530MA 1.65 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Semi-Shielded Drum Core, Wirewound Inductor 530 mA 1.65Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404086681 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.65Ohm |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 8065 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 1A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 50 | ¥175.32000 | ¥8,766 |
| 100 | ¥132.95000 | ¥13,295 |
| 250 | ¥115.66400 | ¥28,916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥112.17571 | ¥78,523 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

