



7427921 | |
|---|---|
DigiKey Part Number | 732-4622-2-ND - Tape & Reel (TR) 732-4622-1-ND - Cut Tape (CT) 732-4622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427921 |
Description | FERRITE BEAD 32 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427921 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 32 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥39.70000 | ¥397 |
| 50 | ¥36.40000 | ¥1,820 |
| 100 | ¥34.90000 | ¥3,490 |
| 500 | ¥33.40400 | ¥16,702 |
| 1,000 | ¥31.74100 | ¥31,741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥26.92200 | ¥80,766 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |


