24 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT24R0

DigiKey Part Number
738-RMCF01005FT24R0TR-ND - Tape & Reel (TR)
738-RMCF01005FT24R0CT-ND - Cut Tape (CT)
738-RMCF01005FT24R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT24R0
Description
RES 24 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT24R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,650
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥1.70000¥17
25¥1.48000¥37
50¥1.36000¥68
100¥1.30000¥130
250¥1.20400¥301
500¥1.14000¥570
1,000¥1.07500¥1,075
5,000¥0.94700¥4,735
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.89960¥8,996
20,000¥0.85670¥17,134
30,000¥0.83377¥25,013
50,000¥0.80696¥40,348
70,000¥0.79054¥55,338
100,000¥0.77419¥77,419
120,000¥0.76623¥91,948
240,000¥0.73828¥177,187
250,000¥0.73675¥184,188
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000