



691411710009B | |
|---|---|
DigiKey Part Number | 732-691411710009B-ND |
Manufacturer | |
Manufacturer Product Number | 691411710009B |
Description | 5.00 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691411710009B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 14-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 9 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥816.00000 | ¥816 |
| 10 | ¥755.00000 | ¥7,550 |
| 50 | ¥718.92000 | ¥35,946 |
| 100 | ¥670.56000 | ¥67,056 |
| 315 | ¥573.84127 | ¥180,760 |
| Unit Price without JCT: | ¥816.00000 |
|---|---|
| Unit Price with JCT: | ¥897.60000 |

