



691367110003 | |
|---|---|
DigiKey Part Number | 732-691367110003-ND |
Manufacturer | |
Manufacturer Product Number | 691367110003 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691367110003 Models |
Category | Voltage - UL 300 V |
Manufacturer Würth Elektronik | Wire Gauge or Range - AWG 16-26 AWG |
Series | Wire Gauge or Range - mm² 0.13-1.31mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.760" (19.30mm) |
Current - UL 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-03BE | Same Sky (Formerly CUI Devices) | 1,995 | 2223-TBP03P4-350-03BE-ND | ¥51.40000 | Similar |
| TBP03P5-350-03BE | Same Sky (Formerly CUI Devices) | 665 | 2223-TBP03P5-350-03BE-ND | ¥51.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥582.00000 | ¥582 |
| 10 | ¥528.10000 | ¥5,281 |
| 50 | ¥496.06000 | ¥24,803 |
| 100 | ¥453.35000 | ¥45,335 |
| 480 | ¥368.26667 | ¥176,768 |
| Unit Price without JCT: | ¥582.00000 |
|---|---|
| Unit Price with JCT: | ¥640.20000 |

