691252810101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 198
Unit Price: ¥194.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ¥170.34800
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ¥174.21000
Datasheet
691252810101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691252810101
691252810101
691252810101

691252810101

DigiKey Part Number
732-691252810101-ND
Manufacturer
Manufacturer Product Number
691252810101
Description
10.00 MM TERMINAL BLOCK, HORIZON
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691252810101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.56 Nm (5.0 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
200¥221.45000¥44,290
Manufacturers Standard Package
Unit Price without JCT:¥221.45000
Unit Price with JCT:¥243.59500