
691701350007B | |
|---|---|
DigiKey Part Number | 732-691701350007BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 691701350007B |
Description | TERM BLOCK HDR 7POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥680.86222 | ¥306,388 |
| Unit Price without JCT: | ¥680.86222 |
|---|---|
| Unit Price with JCT: | ¥748.94844 |

