


662304131822 | |
|---|---|
DigiKey Part Number | 732-10043-2-ND - Tape & Reel (TR) 732-10043-1-ND - Cut Tape (CT) 732-10043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 662304131822 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662304131822 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥696.00000 | ¥696 |
| 100 | ¥580.65000 | ¥58,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥511.02000 | ¥153,306 |
| 600 | ¥417.95667 | ¥250,774 |
| Unit Price without JCT: | ¥696.00000 |
|---|---|
| Unit Price with JCT: | ¥765.60000 |




