Cable Assembly Coaxial TNC to TNC RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65510010130501

DigiKey Part Number
732-65510010130501-ND
Manufacturer
Manufacturer Product Number
65510010130501
Description
WR-CXASY_TNC STRAIGHT PLUG TO TN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
65510010130501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Overall Impedance
50 Ohms
1st Connector
TNC Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥4,902.00000¥4,902
10¥4,456.80000¥44,568
25¥4,085.36000¥102,134
50¥3,771.12000¥188,556
250¥3,501.71600¥875,429
500¥3,265.56400¥1,632,782
Manufacturers Standard Package
Unit Price without JCT:¥4,902.00000
Unit Price with JCT:¥5,392.20000