
638363222007 | |
---|---|
cms-digikey-product-number | 732-638363222007-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 638363222007 |
cms-description | WR-FAST_THT MALE VERTICAL HEADER |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
cms-eda-cad-models | 638363222007 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 7 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ¥339.00000 | ¥339 |
10 | ¥326.40000 | ¥3,264 |
50 | ¥289.16000 | ¥14,458 |
100 | ¥251.94000 | ¥25,194 |
250 | ¥240.48800 | ¥60,122 |
500 | ¥214.72200 | ¥107,361 |
1,000 | ¥197.54700 | ¥197,547 |
Unit Price without JCT: | ¥339.00000 |
---|---|
Unit Price with JCT: | ¥372.90000 |