
560112132005 | |
|---|---|
DigiKey Part Number | 732-560112132005TR-ND - Tape & Reel (TR) 732-560112132005CT-ND - Cut Tape (CT) 732-560112132005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112132005 |
Description | RES 27K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112132005 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 50 | ¥10.46000 | ¥523 |
| 500 | ¥6.81400 | ¥3,407 |
| 2,500 | ¥6.50920 | ¥16,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.31800 | ¥26,590 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

