
560112110210 | |
|---|---|
DigiKey Part Number | 732-560112110210TR-ND - Tape & Reel (TR) 732-560112110210CT-ND - Cut Tape (CT) 732-560112110210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110210 |
Description | RES 191K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110210 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 50 | ¥9.14000 | ¥457 |
| 500 | ¥6.14800 | ¥3,074 |
| 5,000 | ¥4.65320 | ¥23,266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.48990 | ¥34,899 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

