
MT62F1536M32D4DS-023 AUT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F1536M32D4DS-023AUT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1536M32D4DS-023 AUT:C TR |
Description | IC DRAM 48GBIT LVSTL 315TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 48Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Category | Clock Frequency 4.266 GHz |
Mfr | Voltage - Supply 1.01V ~ 1.12V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TC) |
Part Status Last Time Buy | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR5X | Package / Case |
Memory Size | Supplier Device Package 315-TFBGA (12.4x15) |
Memory Organization 1.5G x 32 | Base Product Number |
Memory Interface LVSTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥36,605.07050 | ¥73,210,141 |
| Unit Price without JCT: | ¥36,605.07050 |
|---|---|
| Unit Price with JCT: | ¥40,265.57755 |

