
MT60B3G8RW-64B:B | |
|---|---|
DigiKey Part Number | 557-MT60B3G8RW-64B:B-ND |
Manufacturer | |
Manufacturer Product Number | MT60B3G8RW-64B:B |
Description | IC DRAM 24GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 24Gbit Parallel 78-VFBGA (8x11) |
Category | Memory Organization 3G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Operating Temperature 0°C ~ 95°C |
Part Status Obsolete | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 78-VFBGA (8x11) |
Technology SDRAM - DDR5 | Base Product Number |
Memory Size |

