WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MK

7447860133

DigiKey Part Number
732-7447860133TR-ND - Tape & Reel (TR)
732-7447860133CT-ND - Cut Tape (CT)
732-7447860133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447860133
Description
FIXED IND 33NH 300MA 550MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447860133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,346
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥9.20000¥92
50¥8.58000¥429
100¥7.79000¥779
1,000¥7.31600¥7,316
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.29650¥21,186
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000