WL-SMRW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156120YS75300

DigiKey Part Number
732-5035-2-ND - Tape & Reel (TR)
732-5035-1-ND - Cut Tape (CT)
732-5035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
156120YS75300
Description
LED YL CLR 1206 SMD BOTTOM ENT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
156120YS75300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,660
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
50¥30.70000¥1,535
100¥29.42000¥2,942
500¥27.98800¥13,994
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥22.86400¥45,728
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000