
156120VS82500 | |
|---|---|
DigiKey Part Number | 732-11424-2-ND - Tape & Reel (TR) 732-11424-1-ND - Cut Tape (CT) 732-11424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120VS82500 |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120VS82500 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 575nm |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 50 | ¥59.50000 | ¥2,975 |
| 100 | ¥42.54000 | ¥4,254 |
| 500 | ¥39.05400 | ¥19,527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥35.23150 | ¥70,463 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |



