
150224RS73100A | |
|---|---|
DigiKey Part Number | 732-12030-2-ND - Tape & Reel (TR) 732-12030-1-ND - Cut Tape (CT) 732-12030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224RS73100A |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224RS73100A Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.41mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥32.40000 | ¥324 |
| 100 | ¥30.08000 | ¥3,008 |
| 500 | ¥27.58600 | ¥13,793 |
| 1,000 | ¥25.09400 | ¥25,094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.10267 | ¥66,308 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |





