
150141YS73140 | |
|---|---|
DigiKey Part Number | 732-150141YS73140TR-ND - Tape & Reel (TR) 732-150141YS73140CT-ND - Cut Tape (CT) 732-150141YS73140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YS73140 |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YS73140 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.05mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150141YS73130 | Würth Elektronik | 1,996 | 732-150141YS73130CT-ND | ¥66.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥59.00000 | ¥590 |
| 50 | ¥54.34000 | ¥2,717 |
| 100 | ¥49.69000 | ¥4,969 |
| 500 | ¥47.03800 | ¥23,519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥38.43050 | ¥76,861 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |


