
150060AS75000 | |
|---|---|
DigiKey Part Number | 732-150060AS75000TR-ND - Tape & Reel (TR) 732-150060AS75000CT-ND - Cut Tape (CT) 732-150060AS75000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060AS75000 |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060AS75000 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 50 | ¥23.60000 | ¥1,180 |
| 100 | ¥20.59000 | ¥2,059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.44950 | ¥69,798 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |









