
Y6072150R000V0L | |
|---|---|
DigiKey Part Number | Y6072150R000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y6072150R000V0L |
Description | RES 150 OHM 1/5W .005% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.005% 0.2W, 1/5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y6072150R000V0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Resistance | Height - Seated (Max) 0.395" (10.03mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥11,574.04000 | ¥289,351 |
| Unit Price without JCT: | ¥11,574.04000 |
|---|---|
| Unit Price with JCT: | ¥12,731.44400 |

