
Y607180K0000B9L | |
---|---|
DigiKey Part Number | Y607180K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y607180K0000B9L |
Description | RES 80K OHM 1/5W .1% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 kOhms ±0.1% 0.2W, 1/5W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y607180K0000B9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥11,358.92000 | ¥283,973 |
Unit Price without JCT: | ¥11,358.92000 |
---|---|
Unit Price with JCT: | ¥12,494.81200 |