Y5076V0114AA9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥8,402.08000
Datasheet
Image for Y5076V0114AA9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y5076V0114AA9L

DigiKey Part Number
Y5076V0114AA9L-ND
Manufacturer
Manufacturer Product Number
Y5076V0114AA9L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1k, 20k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
Y5076V0114AA9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
50mW
Packaging
Bulk
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k, 20k
Mounting Type
Through Hole
Tolerance
±0.05%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.398" L x 0.185" W (10.11mm x 4.70mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.525" (13.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y5076V0114AA0LVPG Foil Resistors0Y5076V0114AA0L-ND¥8,402.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥8,402.08000¥210,052
Manufacturers Standard Package
Unit Price without JCT:¥8,402.08000
Unit Price with JCT:¥9,242.28800